TE Connectivity 211161-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Power |
| Contact Type | Female Socket |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.7mm |
| Lead Free | Not Applicable |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211161-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.