
TE Connectivity 211395-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Mount | Panel, Screw |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211395-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
