
Circular connector receptacle, size 13, featuring 7 crimp contacts in a straight orientation. This environment-resistant component offers contact protection, mating alignment, and mating retention. Constructed from black nylon with a UL94 V-0 flammability rating, it operates within a temperature range of -55°C to 105°C. The receptacle is sealable, RoHS and ELV compliant, and VDE tested.
TE Connectivity 211398-3 technical specifications.
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 32.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.17mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211398-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
