TE Connectivity 211509-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Features | Shielded |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 211509-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.