TE Connectivity 211510-1 technical specifications.
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 211510-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.