TE Connectivity 211537-2 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 211537-2 |
| Plating Thickness | 50u |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 211537-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.