TE Connectivity 211580-5 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211580-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.