TE Connectivity 211595-1 technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 15.37mm |
| Gender | Male |
| Housing Color | Blue |
| Insulation | Insulated |
| Insulation Material | DIALLYL PHTHALATE |
| Lead Free | Contains Lead |
| Length | 66.93mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 211595-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.