
TE Connectivity 211600-1 technical specifications.
| Package/Case | 600 |
| Depth | 21.59mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 153mm |
| Material | Thermoplastic |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARINC 600 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
