
TE Connectivity 211600-2 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 600 |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ARINC 600 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211600-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
