TE Connectivity 211633-1 technical specifications.
| Color | Blue |
| Contact Style | Crimp |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211633-1 to view detailed technical specifications.
No datasheet is available for this part.
