TE Connectivity 211634-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211634-1 to view detailed technical specifications.
No datasheet is available for this part.