
37-position, 2-row female D-subminiature receptacle for signal applications. Features copper alloy contacts with gold plating and a straight, free-hanging or panel mount orientation. Brass shell in size 4 with blue housing color, rated for 7.5A current. Lead-free and RoHS compliant, with crimp termination.
TE Connectivity 211636-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 7.5A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211636-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.