TE Connectivity 211638-1 technical specifications.
| Contact Type | Signal |
| Depth | 19.31mm |
| Dielectric Material | Polyester |
| Length | 30.81mm |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211638-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.