TE Connectivity 211642-1 technical specifications.
| Contact Type | Signal |
| Dielectric Material | Polyester |
| Length | 60.93mm |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 211642-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.