HD109 50 POS GMT ASY PLUG
TE Connectivity 211642-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 66.93mm |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper, Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211642-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.