TE Connectivity 211648-1 technical specifications.
| Contact Type | Signal |
| Mount | Free Hanging |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211648-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.