
15-position, 3-row female D-Subminiature receptacle connector with a straight, free-hanging mount. Features a brass shell, black housing, and copper alloy contacts with gold plating for signal applications. Designed for crimp termination and operates within a temperature range of -50°C to 125°C. This component is RoHS compliant and ELV compliant.
TE Connectivity 211667-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 20.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211667-1 to view detailed technical specifications.
No datasheet is available for this part.