TE Connectivity 211667-7 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER/POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 211667-7 to view detailed technical specifications.
No datasheet is available for this part.