TE Connectivity 211673-1 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER/POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Manufacturer Series | 211673 |
| Contact Finish Termination | GOLD OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 211673-1 to view detailed technical specifications.
No datasheet is available for this part.