TE Connectivity 211676-1 technical specifications.
| Contact Type | Signal |
| Depth | 16.35mm |
| Lead Free | Lead Free |
| Length | 69.31mm |
| Mount | Free Hanging |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211676-1 to view detailed technical specifications.
No datasheet is available for this part.