TE Connectivity 211677-1 technical specifications.
| Contact Type | Signal |
| Depth | 16.35mm |
| Lead Free | Lead Free |
| Length | 66.93mm |
| Mount | Free Hanging |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211677-1 to view detailed technical specifications.
No datasheet is available for this part.