TE Connectivity 211677-4 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 39.14mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper, Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211677-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.