TE Connectivity 211686-2 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 1.07inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 3.95inch |
| Material | Glass, Thermoplastic |
| Mount | Panel |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | CR |
| Shielding | Shielded |
| Width | 1.34inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 211686-2 to view detailed technical specifications.
No datasheet is available for this part.