
9-position, female receptacle circular connector for wire-to-wire applications. Features crimp contact type, thermoplastic body and shell material, and a black housing. Rated IP65 for environmental protection, with a maximum operating temperature of 105°C and a voltage rating of 250V AC. Compliant with UL, CSA, VDE, and RoHS standards, this straight, panel-mount connector offers mating alignment and retention.
TE Connectivity 211769-3 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 27.64mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Length | 27.18mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Shielding | Unshielded |
| VDE Tested | Yes |
| Width | 27.64mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211769-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
