
Circular connector plug assembly, size 23-19, featuring a straight, male configuration with 19 male pin contacts. This wire-to-wire connector system utilizes crimp termination and a threaded coupling for secure mating. Constructed with a black thermoplastic nylon/polyamide housing, it offers a current rating of 13A and a voltage rating of 250V AC, with a maximum operating temperature of 105°C. Approvals include UL, CSA, and VDE, with a flammability rating of UL94 V-0.
TE Connectivity 211772-1 technical specifications.
| Approvals | UL, CSA, VDE |
| Backshell Type | SOLID |
| Body Material | Thermoplastic, Nylon, Polyamide |
| Body/Shell Style | PLUG |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Current Rating | 13A |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Diameter | 3.81mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 34.67mm |
| Manufacturer Series | 211772 |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Mixed Contacts | Yes |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Signal Positions | 19 |
| Operating Supply Voltage | 600V |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211772-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
