TE Connectivity 2118016-1 technical specifications.
| Type | Dual Band |
| Minimum Frequency | 2400|5150MHz |
| Maximum Frequency | 2483.5|5875MHz |
| Typical Antenna Gain | 2dB(Max) |
| Maximum VSWR | 3 |
| Maximum Input Power | 10000mW |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2118016-1 to view detailed technical specifications.
No datasheet is available for this part.