TE Connectivity 2118059-1 technical specifications.
| Type | Omni-Directional |
| Minimum Frequency | 2300MHz |
| Maximum Frequency | 3800MHz |
| Typical Antenna Gain | 4dB(Max) |
| Maximum VSWR | 3 |
| Maximum Input Power | 3000mW |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2118059-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.