TE Connectivity 211824-2 technical specifications.
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CPC Series 4 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211824-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.