Circular connector receptacle assembly, size 23, featuring 13 positions with 5 power and 8 signal contacts. This straight, panel-mount component utilizes male crimp contacts and a thermoplastic body in black. It offers mating alignment and retention, with a maximum operating voltage of 600V. The housing is UL94 V-0 flammability rated and lead-free compliant.
TE Connectivity 211825-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 44.45mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 41.53mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Number of Power Positions | 5 |
| Number of Signal Positions | 8 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 4 |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211825-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.