
24-position, male crimp contact circular connector with a straight, panel mount orientation. Features a threaded coupling, solid backshell, and receptacle body style made from Nylon/Polyamide and Polyethylene. Operating temperature range of -55°C to 105°C, with a maximum AC voltage rating of 250V. This general-purpose connector is RoHS compliant and includes mating alignment and retention.
TE Connectivity 211839-1 technical specifications.
| Backshell Type | SOLID |
| Body Material | Nylon, Polyamide |
| Body/Shell Style | RECEPTACLE |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Depth | 44.45mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Diameter | 0.135inch |
| Length | 34.29mm |
| Manufacturer Series | 211839 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mixed Contacts | Yes |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Polyethylene |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211839-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.