
Circular connector plug assembly, size 11, featuring a straight, male configuration with 4 pin contacts. This wire-to-wire connector system utilizes crimp contact type and is constructed with a grey thermoplastic body and shell. It offers contact protection, mating alignment, and mating retention, operating within a temperature range of -55°C to 105°C and a maximum operating voltage of 600V. The component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 211882-1 technical specifications.
| Body Material | Thermoplastic |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 34.67mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211882-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.