
Four-position, straight, circular crimp socket connector for panel mounting. Features a polyester shell, UL94 V-0 flammability rating, and grey housing. Operates within a -55°C to 105°C temperature range with a maximum voltage rating of 600V AC. Includes contact protection and mating alignment/retention.
TE Connectivity 211908-1 technical specifications.
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Polyester |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211908-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
