
TE Connectivity 211991-9 technical specifications.
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 313 |
| Contact Gender | FEMALE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 211991-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.