TE Connectivity 211992-3 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 413 |
| Contact Gender | FEMALE |
| Manufacturer Series | 211992 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 211992-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.