TE Connectivity 211992-5 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 150/150/13/150/150/13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 211992-5 to view detailed technical specifications.
No datasheet is available for this part.