
TE Connectivity 211BR technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Circuits | 12 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 211BR, Buchanan |
| Termination | Screw |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 211BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
