
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with gold plating for enhanced conductivity and durability. Designed for wire gauges from 14AWG to 12AWG, this unshielded contact is RoHS compliant.
TE Connectivity 212008-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Power |
| Contact Type | Power |
| Depth | 5.44mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.44mm |
| Lead Free | Not Applicable |
| Length | 21.84mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
