
TE Connectivity 2120336-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 1.12inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Motorman Hybrid |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2120336-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
