
TE Connectivity 2120340-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Copper |
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Motorman |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2120340-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
