
TE Connectivity 2120382-5 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | Solarlok |
| Termination | Quick Connect |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2120382-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
