TE Connectivity 2123207-2 technical specifications.
| Cable Length (m) | 10 |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | PL-PL |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2123207-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.