TE Connectivity 2123248-1 technical specifications.
| Connector Type A | MPO |
| Connector Type B | MPO |
| Length | 1m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2123248-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.