
General purpose cable accessory featuring a brass body with copper plating. This non-insulated, circular ferrule offers a 7.5A current rating and 250V voltage rating, designed for discrete wire termination via crimp. It supports a wire/cable diameter of 0.31mm and includes strain relief. The component is RoHS compliant and operates within a temperature range of -67°C to 221°C.
TE Connectivity 212435-9 technical specifications.
| Approvals | CSA |
| Body Material | Brass |
| Body Plating | Copper |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Circular |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.31mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212435-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
