This 5-position circular connector features a shielded design and tin plating. It is available in bulk packaging and has a free hanging mount. The connector is not RoHS compliant and contains lead, making it non-lead free. It meets a flammability rating of UL94 V-0.
TE Connectivity 212437-3 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 212437-3 to view detailed technical specifications.
No datasheet is available for this part.