
Inline male plug housing for 6-position circular connectors. Features crimp termination, straight orientation, and shielded design. Constructed with a brass shell and silver housing color, it operates within a temperature range of -55°C to 105°C and supports a maximum AC voltage rating of 250V. The component has a UL94 V-0 flammability rating and is designed for free-hanging, cable mounting.
TE Connectivity 212437-4 technical specifications.
| Color | Black |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Brass, Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Finish | Tin |
| Shell Material | Brass |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 212437-4 to view detailed technical specifications.
No datasheet is available for this part.