This 8-position shielded circular connector features 8 nickel contacts with a circular shape and crimp type. The housing is silver in color and made of brass with a tin finish. The connector is not lead-free and not RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
TE Connectivity 212437-6 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Finish | Tin |
| Shell Material | Brass |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 212437-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.