
Shielded circular connector with 4 positions and 4 contacts, featuring tin-plated terminals for reliable connectivity. This straight, cable mount connector offers a 7.5A current rating and a maximum voltage rating of 250V AC. Its black, non-insulated housing is UL94 V-0 flammability rated and includes strain relief. Operating within a temperature range of -55°C to 105°C, this RoHS compliant component is suitable for general applications.
TE Connectivity 212437-7 technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Insulation Diameter | -1.37mm |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shape | Circular |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Tail Length | 3.56mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 41.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212437-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
