TE Connectivity 212452-1 technical specifications.
| Depth | 4.52mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.48mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212452-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
