TE Connectivity 212491-5 technical specifications.
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Manufacturer Series | 212491 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 212491-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.